
ADC6D10065E | |
|---|---|
DigiKey Part Number | 5318-ADC6D10065ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC6D10065E |
Description | DIODE SIL CARB 650V 35A TO2522 |
Customer Reference | |
Detailed Description | Diode 650 V 35A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 650 V | |
Capacitance @ Vr, F | 6.3pF @ 0V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.72000 | RM19.72 |
| 10 | RM16.57200 | RM165.72 |
| 100 | RM13.40530 | RM1,340.53 |
| 500 | RM11.91578 | RM5,957.89 |
| 1,000 | RM10.20291 | RM10,202.91 |
| 2,000 | RM9.60712 | RM19,214.24 |
| Unit Price without VAT: | RM19.72000 |
|---|---|
| Unit Price with VAT: | RM21.69200 |





