
ATMV12V600V6R7MA1 | |
|---|---|
DigiKey Part Number | 4022-ATMV12V600V6R7MA1-ND |
Manufacturer | |
Manufacturer Product Number | ATMV12V600V6R7MA1 |
Description | 8W ISOLATED DC-DC POWER MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 600V 6.7mA 10V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM641.75000 | RM641.75 |
| 5 | RM617.80800 | RM3,089.04 |
| 10 | RM607.75700 | RM6,077.57 |
| 25 | RM594.70520 | RM14,867.63 |
| 50 | RM585.00420 | RM29,250.21 |
| Unit Price without VAT: | RM641.75000 |
|---|---|
| Unit Price with VAT: | RM705.92500 |

