58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S36A-Q1

DigiKey Part Number
4530-SM8S36A-Q1TR-ND - Tape & Reel (TR)
4530-SM8S36A-Q1CT-ND - Cut Tape (CT)
4530-SM8S36A-Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S36A-Q1
Description
TVS DIODE 36VWM 58.1VC DO218AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
114A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.26000RM9.26
10RM5.94900RM59.49
100RM4.05580RM405.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM3.08655RM2,314.91
1,500RM2.85091RM4,276.36
2,250RM2.73086RM6,144.43
3,750RM2.59601RM9,735.04
5,250RM2.58661RM13,579.70
Manufacturers Standard Package
Unit Price without VAT:RM9.26000
Unit Price with VAT:RM10.18600