
SM8S36A-Q1 | |
|---|---|
DigiKey Part Number | 4530-SM8S36A-Q1TR-ND - Tape & Reel (TR) 4530-SM8S36A-Q1CT-ND - Cut Tape (CT) 4530-SM8S36A-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S36A-Q1 |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 114A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.26000 | RM9.26 |
| 10 | RM5.94900 | RM59.49 |
| 100 | RM4.05580 | RM405.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM3.08655 | RM2,314.91 |
| 1,500 | RM2.85091 | RM4,276.36 |
| 2,250 | RM2.73086 | RM6,144.43 |
| 3,750 | RM2.59601 | RM9,735.04 |
| 5,250 | RM2.58661 | RM13,579.70 |
| Unit Price without VAT: | RM9.26000 |
|---|---|
| Unit Price with VAT: | RM10.18600 |

