2030G3-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Anderson Power Products, Inc.
In Stock: 0
Unit Price: RM209.10000
Datasheet
More Power in a Smaller Footprint
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2030G3-BK

DigiKey Part Number
2243-2030G3-BK-ND
Manufacturer
Manufacturer Product Number
2030G3-BK
Description
SDG400 PLUG, SING END, 3M, 14 AW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black Saf-D-Grid® To Cable ST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Female Sockets (Slots) to Leads
1st Connector
Saf-D-Grid®
2nd Connector
Cable
Number of Conductors
3
Cord Type
ST
Wire Gauge
14 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
600V
Current Rating (Amps)
-
Operating Temperature
90°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM172.90900RM3,458.18
Manufacturers Standard Package
Unit Price without VAT:RM172.90900
Unit Price with VAT:RM190.19990