RF ANTENNA ISM, LoRa, Sigfox Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR42I010-L

DigiKey Part Number
627-SR42I010-LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR42I010-L
Description
RF ANT 915GHZ CHIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sigfox Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Antenova
Number of Bands
3
Series
VSWR
1.2, 1.8, 3.1
Packaging
Tape & Reel (TR)
Return Loss
-18dB, -10dB, -6dB
Part Status
Active
Gain
0.2dBi, 0.2dBi, 0.4dBi
RF Family/Standard
General ISM
Mounting Type
Surface Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.067" (1.70mm)
Frequency (Center/Band)
866.5MHz, 895.5MHz, 915MHz
Applications
ISM, LoRa, Sigfox
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz, 863MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.67205RM4,672.05
Manufacturers Standard Package
Unit Price without VAT:RM4.67205
Unit Price with VAT:RM5.13926