


SR4C033-L | |
|---|---|
DigiKey Part Number | 627-1094-2-ND - Tape & Reel (TR) 627-1094-1-ND - Cut Tape (CT) 627-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4C033-L |
Description | RF ANT CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4C033-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | - | |
Frequency Range | 791MHz ~ 960MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.6 | |
Return Loss | -9dB | |
Gain | 0.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.67000 | RM7.67 |
| 10 | RM6.80500 | RM68.05 |
| 25 | RM6.52400 | RM163.10 |
| 100 | RM5.92420 | RM592.42 |
| 250 | RM5.72396 | RM1,430.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.89819 | RM4,898.19 |
| Unit Price without VAT: | RM7.67000 |
|---|---|
| Unit Price with VAT: | RM8.43700 |


