RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip SMA Female Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCW090

DigiKey Part Number
627-SRCW090TR-ND - Tape & Reel (TR)
627-SRCW090CT-ND - Cut Tape (CT)
627-SRCW090DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRCW090
Description
ABDITA SMT ANTENNA 2.4 GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip SMA Female Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.6
Return Loss
-13dB
Gain
2.8dBi
Features
-
Termination
SMA Female
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.64025RM6,402.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.73000RM1.73
Digi-Reel®
QuantityUnit PriceExt Price
1RM5.04000RM5.04
10RM3.79000RM37.90
25RM3.40400RM85.10
100RM2.92740RM292.74
250RM2.67228RM668.07
500RM2.50678RM1,253.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300