78.B2GG9.4000B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 2
Unit Price: RM1,986.04000

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: RM164.57000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: RM1,371.44000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: RM1,371.44000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: RM182.03000
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.B2GG9.4000B

DigiKey Part Number
1582-78.B2GG9.4000B-ND
Manufacturer
Manufacturer Product Number
78.B2GG9.4000B
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,571.01000RM2,571.01
Manufacturers Standard Package
Unit Price without VAT:RM2,571.01000
Unit Price with VAT:RM2,828.11100