Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.25CJGA.002ES

DigiKey Part Number
1582-A72.25CJGA.002ES-ND
Manufacturer
Manufacturer Product Number
A72.25CJGA.002ES
Description
SSD 256GB MSATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Not For New Designs
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
510MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
365mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,303.72000RM2,303.72
10RM2,117.23400RM21,172.34
Manufacturers Standard Package
Unit Price without VAT:RM2,303.72000
Unit Price with VAT:RM2,534.09200