


AP-CF001GRBNS-ETNRG | |
|---|---|
DigiKey Part Number | 1582-AP-CF001GRBNS-ETNRG-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF001GRBNS-ETNRG |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM541.63000 | RM541.63 |
| 10 | RM499.23700 | RM4,992.37 |
| 25 | RM482.75720 | RM12,068.93 |
| 50 | RM470.52040 | RM23,526.02 |
| Unit Price without VAT: | RM541.63000 |
|---|---|
| Unit Price with VAT: | RM595.79300 |

