
AP-CF004GE3NR-ETNDNRQ | |
|---|---|
DigiKey Part Number | 1582-1276-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF004GE3NR-ETNDNRQ |
Description | MEMORY CARD COMPACTFLASH 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

