Parametric Equivalent

AP-CF004GLBNS-ETNRH | |
|---|---|
DigiKey Part Number | 1582-AP-CF004GLBNS-ETNRH-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF004GLBNS-ETNRH |
Description | MEM CRD CMPCTFLSH 4GB CL 10 SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB Class 10 SLC |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 4GB |
Series | Speed Class 10 |
Packaging Tray | Technology SLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF004GRANS-ETNRC | Apacer Memory America | 0 | 1582-1304-ND | RM1,180.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM497.19000 | RM497.19 |
| Unit Price without VAT: | RM497.19000 |
|---|---|
| Unit Price with VAT: | RM546.90900 |


