APHA016G2BACG-DTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 2
Unit Price: RM265.99000
USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA016G2BACG-DTM

DigiKey Part Number
APHA016G2BACG-DTM-ND
Manufacturer
Manufacturer Product Number
APHA016G2BACG-DTM
Description
USB FLASH DRIVE 16GB MLC USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
Memory Type
FLASH - NAND (MLC)
Type
Speed - Read
26MB/s
Speed - Write
10MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
32.00mm L x 13.50mm W x 4.50mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes