A02ESIFB1W57YC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: RM0.00000
Emergency Stop Switch DPST-NC Free Hanging Control Box Enclosure, Illuminated (Yellow)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02ESIFB1W57YC

DigiKey Part Number
679-4134-ND
Manufacturer
Manufacturer Product Number
A02ESIFB1W57YC
Description
SW ESTOP PULL/TWST RESET 6A 240V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Free Hanging Control Box Enclosure, Illuminated (Yellow)
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Free Hanging
Reset Operation
Pull or Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
Control Box Enclosure, Illuminated (Yellow)
Current Rating (Amps)
6A (AC), 8A (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes