
ADTSM32RVTR | |
|---|---|
DigiKey Part Number | 679-2307-2-ND - Tape & Reel (TR) 679-2307-1-ND - Cut Tape (CT) 679-2307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM32RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADTSM32RVTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM3.37300 | RM33.73 |
| 25 | RM3.13640 | RM78.41 |
| 100 | RM2.79540 | RM279.54 |
| 250 | RM2.58984 | RM647.46 |
| 500 | RM2.44698 | RM1,223.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | RM2.23430 | RM3,574.88 |
| 3,200 | RM2.12412 | RM6,797.18 |
| 4,800 | RM2.06530 | RM9,913.44 |
| 8,000 | RM1.99695 | RM15,975.60 |
| 11,200 | RM1.95530 | RM21,899.36 |
| 16,000 | RM1.91396 | RM30,623.36 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

