
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM254.13000 | RM254.13 |
| 20 | RM190.45150 | RM3,809.03 |
| 40 | RM189.19675 | RM7,567.87 |
| 60 | RM188.53883 | RM11,312.33 |
| 100 | RM187.80960 | RM18,780.96 |
| Unit Price without VAT: | RM254.13000 |
|---|---|
| Unit Price with VAT: | RM279.54300 |

