
DE20VSNOPTR | |
|---|---|
DigiKey Part Number | 679-DE20VSNOPTR-ND - Tape & Reel (TR) 679-DE20VSNOPTRCT-ND - Cut Tape (CT) 679-DE20VSNOPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DE20VSNOPTR |
Description | SLIDE SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM3.73100 | RM37.31 |
| 25 | RM3.46240 | RM86.56 |
| 50 | RM3.27020 | RM163.51 |
| 100 | RM3.08970 | RM308.97 |
| 250 | RM2.86596 | RM716.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.70756 | RM1,353.78 |
| 1,000 | RM2.55785 | RM2,557.85 |
| 1,500 | RM2.47409 | RM3,711.13 |
| 2,500 | RM2.37240 | RM5,931.00 |
| 3,500 | RM2.30766 | RM8,076.81 |
| 5,000 | RM2.26550 | RM11,327.50 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

