
DE30HSNOTR | |
|---|---|
DigiKey Part Number | 679-DE30HSNOTR-ND - Tape & Reel (TR) 679-DE30HSNOTRCT-ND - Cut Tape (CT) 679-DE30HSNOTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DE30HSNOTR |
Description | SLIDE SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer APEM Inc. | Termination Style SMD (SMT) Tab |
Series | Operating Force 50gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Position 0.091" (2.3mm) |
Part Status Active | Pretravel 0.035" (0.9mm) |
Circuit SPST-NO | Overtravel 0.049" (1.25mm) |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 50mA (DC) | Electrical Life 300,000 Cycles |
Voltage Rating - DC 20 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Angled Toggle (Detector) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.19000 | RM4.19 |
| 10 | RM3.46000 | RM34.60 |
| 25 | RM3.21040 | RM80.26 |
| 50 | RM3.03360 | RM151.68 |
| 100 | RM2.86570 | RM286.57 |
| 250 | RM2.65836 | RM664.59 |
| 500 | RM2.51142 | RM1,255.71 |
| 1,000 | RM2.47784 | RM2,477.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.16783 | RM6,503.49 |
| 6,000 | RM2.04768 | RM12,286.08 |
| 9,000 | RM2.02438 | RM18,219.42 |
| Unit Price without VAT: | RM4.19000 |
|---|---|
| Unit Price with VAT: | RM4.60900 |


