Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE50HSNOPTR

DigiKey Part Number
679-DE50HSNOPTR-ND - Tape & Reel (TR)
679-DE50HSNOPTRCT-ND - Cut Tape (CT)
679-DE50HSNOPTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DE50HSNOPTR
Description
SLIDE SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
APEM Inc.
Termination Style
SMD (SMT) Tab
Series
Operating Force
30gf
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Position
0.055" (1.4mm)
Part Status
Active
Pretravel
0.043" (1.1mm)
Circuit
SPDT
Overtravel
0.015" (0.4mm)
Switch Function
On-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
10mA (DC)
Electrical Life
300,000 Cycles
Voltage Rating - DC
5 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Angled Toggle (Detector)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.38000RM4.38
10RM3.61800RM36.18
25RM3.35760RM83.94
50RM3.17100RM158.55
100RM2.99610RM299.61
250RM2.77908RM694.77
500RM2.62548RM1,312.74
1,000RM2.59871RM2,598.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,800RM2.22262RM8,445.96
7,600RM2.12313RM16,135.79
Manufacturers Standard Package
Unit Price without VAT:RM4.38000
Unit Price with VAT:RM4.81800