Image for DE70HSNCPTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE70HSNCPTR

DigiKey Part Number
679-DE70HSNCPTR-ND - Tape & Reel (TR)
679-DE70HSNCPTRCT-ND - Cut Tape (CT)
679-DE70HSNCPTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DE70HSNCPTR
Description
SLIDE SWITCH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
150gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
100,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,965
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.31000RM8.31
10RM6.89100RM68.91
25RM6.39080RM159.77
50RM6.03680RM301.84
100RM5.70350RM570.35
250RM5.29064RM1,322.66
500RM5.18426RM2,592.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.31371RM12,941.13
6,000RM4.23550RM25,413.00
Manufacturers Standard Package
Unit Price without VAT:RM8.31000
Unit Price with VAT:RM9.14100