Pushbutton Switch SPST Standard, Illuminated Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IZMP1Z45NL0S

DigiKey Part Number
679-2349-ND
Manufacturer
Manufacturer Product Number
IZMP1Z45NL0S
Description
SWITCH PUSH SPST 0.1A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.95 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM335.29000RM335.29
10RM289.16800RM2,891.68
40RM264.40350RM10,576.14
80RM252.79338RM20,223.47
120RM246.22833RM29,547.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM335.29000
Unit Price with VAT:RM368.81900