
IZPP3S432L0G | |
|---|---|
DigiKey Part Number | 679-2353-ND |
Manufacturer | |
Manufacturer Product Number | IZPP3S432L0G |
Description | SWITCH PUSH SPST-NO 0.2A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM195.15000 | RM195.15 |
| 10 | RM168.35600 | RM1,683.56 |
| 40 | RM153.96425 | RM6,158.57 |
| 80 | RM147.21763 | RM11,777.41 |
| 120 | RM143.40225 | RM17,208.27 |
| 280 | RM135.73257 | RM38,005.12 |
| Unit Price without VAT: | RM195.15000 |
|---|---|
| Unit Price with VAT: | RM214.66500 |

