
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 153gf | |
Release Force | 46gf | |
Operating Position | 0.689" (17.5mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.38325 | RM21,916.25 |
| Unit Price without VAT: | RM4.38325 |
|---|---|
| Unit Price with VAT: | RM4.82158 |

