
MBF5B1 | |
|---|---|
DigiKey Part Number | MBF5B1-ND |
Manufacturer | |
Manufacturer Product Number | MBF5B1 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 85gf | |
Release Force | - | |
Operating Position | 0.437" (11.1mm) | |
Pretravel | 0.197" (5.0mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.60416 | RM7,604.16 |
| Unit Price without VAT: | RM7.60416 |
|---|---|
| Unit Price with VAT: | RM8.36458 |

