
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 153gf | |
Release Force | 46gf | |
Operating Position | 0.374" (9.5mm) | |
Pretravel | 0.146" (3.7mm) | |
Differential Travel | 0.028" (0.72mm) | |
Overtravel | 0.028" (0.71mm) | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM2.21625 | RM22,162.50 |
| Unit Price without VAT: | RM2.21625 |
|---|---|
| Unit Price with VAT: | RM2.43788 |

