
MJTP1138CLTR | |
|---|---|
DigiKey Part Number | 679-2323-2-ND - Tape & Reel (TR) 679-2323-1-ND - Cut Tape (CT) 679-2323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138CLTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 8.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM3.37300 | RM33.73 |
| 25 | RM3.13640 | RM78.41 |
| 100 | RM2.79540 | RM279.54 |
| 250 | RM2.58984 | RM647.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM2.38190 | RM1,667.33 |
| 1,400 | RM2.25694 | RM3,159.72 |
| 2,100 | RM2.18959 | RM4,598.14 |
| 3,500 | RM2.11075 | RM7,387.62 |
| 4,900 | RM2.06242 | RM10,105.86 |
| 7,000 | RM2.01421 | RM14,099.47 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

