Parametric Equivalent




Q12P1CXXG110E | |
|---|---|
DigiKey Part Number | 679-1590-ND |
Manufacturer | |
Manufacturer Product Number | Q12P1CXXG110E |
Description | LED PNL IND GRN DIFF 8MM QUICK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 110V 6mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q12P1CXXG110E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (11.94mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.13000 | RM83.13 |
| 25 | RM61.36000 | RM1,534.00 |
| 100 | RM56.03590 | RM5,603.59 |
| 500 | RM51.72306 | RM25,861.53 |
| Unit Price without VAT: | RM83.13000 |
|---|---|
| Unit Price with VAT: | RM91.44300 |





