Image for Q8F1CXXR02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8F1CXXR02

DigiKey Part Number
Q8F1CXXR02-ND
Manufacturer
Manufacturer Product Number
Q8F1CXXR02
Description
LED PNL IND RED DIFF 5MM SLDR
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 2V 20mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
Q8F1CXXR02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
12mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
25RM29.92680RM748.17
Manufacturers Standard Package
Unit Price without VAT:RM29.92680
Unit Price with VAT:RM32.91948