
Q8F1CXXR24 | |
|---|---|
DigiKey Part Number | Q8F1CXXR24-ND |
Manufacturer | |
Manufacturer Product Number | Q8F1CXXR24 |
Description | LED PNL IND RED DIFF 5MM SLDR |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 24V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q8F1CXXR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM34.70520 | RM867.63 |
| Unit Price without VAT: | RM34.70520 |
|---|---|
| Unit Price with VAT: | RM38.17572 |

