




Q8P3CXXW12E | |
|---|---|
DigiKey Part Number | 679-2845-ND |
Manufacturer | |
Manufacturer Product Number | Q8P3CXXW12E |
Description | LED PNL IND WHITE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1600mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.39000 | RM92.39 |
| 25 | RM68.65520 | RM1,716.38 |
| 100 | RM62.85440 | RM6,285.44 |
| 500 | RM58.15660 | RM29,078.30 |
| Unit Price without VAT: | RM92.39000 |
|---|---|
| Unit Price with VAT: | RM101.62900 |




