



QH19028RGC | |
|---|---|
DigiKey Part Number | 679-3853-ND |
Manufacturer | |
Manufacturer Product Number | QH19028RGC |
Description | LED PNL IND RED/GRN CLR 38.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red/Green Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | QH19028RGC Models |
Category | Voltage 12V ~ 26.4V |
Manufacturer APEM Inc. | Current 4.2 ~ 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.748" (19.00mm) |
Part Status Active | Lens Size 38.50mm Dia |
Type LED | Lens Style Ring with Domed Top |
Lamp Color Red/Green | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Color Colorless | Ingress Protection IP67 |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM231.51000 | RM231.51 |
| 10 | RM192.27000 | RM1,922.70 |
| 100 | RM169.67300 | RM16,967.30 |
| Unit Price without VAT: | RM231.51000 |
|---|---|
| Unit Price with VAT: | RM254.66100 |

