39-122 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: RM43.85200
Image for 39-122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-122

DigiKey Part Number
39-122-ND
Manufacturer
Manufacturer Product Number
39-122
Description
SKT 1/2DR 12PT 22MM
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Tool Type
-
Tip Type
-
Size
-
Drive Size
-
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM50.83000RM50.83
Manufacturers Standard Package
Unit Price without VAT:RM50.83000
Unit Price with VAT:RM55.91300