
3CTA | |
|---|---|
DigiKey Part Number | 3CTA-ND |
Manufacturer | |
Manufacturer Product Number | 3CTA |
Description | TWEEZER POINTED FINE 4.33" |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, Heat Resistant Pointed Fine 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Features | Anti-Magnetic, Heat Resistant | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Straight | |
Length - Overall | 4.33" (110.0mm) | |
Pattern Number | - | |
Material | Titanium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | RM263.98000 | RM3,167.76 |
| Unit Price without VAT: | RM263.98000 |
|---|---|
| Unit Price with VAT: | RM290.37800 |


