


573E | |
|---|---|
DigiKey Part Number | 573E-ND |
Manufacturer | |
Manufacturer Product Number | 573E |
Description | CUTTER TIP STRAIGHT FLUSH 4.72" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Straight Flush 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Straight | |
Cut Edge | Flush | |
Length - Overall | 4.72" (120.0mm) | |
Features | - | |
Capacity | 24 AWG | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM441.28000 | RM441.28 |
| Unit Price without VAT: | RM441.28000 |
|---|---|
| Unit Price with VAT: | RM485.40800 |


