
7250W | |
|---|---|
DigiKey Part Number | 7250W-ND |
Manufacturer | |
Manufacturer Product Number | 7250W |
Description | TIP GUN 7250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip For 8200N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | - | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 8200N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.68000 | RM42.68 |
| Unit Price without VAT: | RM42.68000 |
|---|---|
| Unit Price with VAT: | RM46.94800 |



