
80266 | |
|---|---|
DigiKey Part Number | 80266-ND |
Manufacturer | |
Manufacturer Product Number | 80266 |
Description | SOCKET 6 PNT CHROME 7/16" 1.46" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 7/16" 1.46" (37.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 7/16" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 1.46" (37.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.40000 | RM73.40 |
| Unit Price without VAT: | RM73.40000 |
|---|---|
| Unit Price with VAT: | RM80.74000 |

