
81404 | |
|---|---|
DigiKey Part Number | 81404-ND |
Manufacturer | |
Manufacturer Product Number | 81404 |
Description | HANDLE FLEX 3/4" DR 19" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle 19.00" (482.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/4" | |
Length | 19.00" (482.6mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM323.08000 | RM1,292.32 |
| Unit Price without VAT: | RM323.08000 |
|---|---|
| Unit Price with VAT: | RM355.38800 |

