Image for 83421 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83421

DigiKey Part Number
83421-ND
Manufacturer
Manufacturer Product Number
83421
Description
SOCKET 12 POINT 2-15/16" 3.66"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket 2-15/16" 3.66" (93.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
12 Point Socket
Manufacturer
Apex Tool Group
Size
2-15/16"
Packaging
Bulk
Drive Size
1"
Part Status
Active
Length
3.66" (93.0mm)
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM959.47000RM959.47
Manufacturers Standard Package
Unit Price without VAT:RM959.47000
Unit Price with VAT:RM1,055.41700