
84288 | |
|---|---|
DigiKey Part Number | 84288-ND |
Manufacturer | |
Manufacturer Product Number | 84288 |
Description | SOCKET 6 POINT 36MM 2.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 36mm 2.60" (66.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 36mm |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 2.60" (66.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM188.52900 | RM1,885.29 |
| Unit Price without VAT: | RM188.52900 |
|---|---|
| Unit Price with VAT: | RM207.38190 |

