
84650N | |
|---|---|
DigiKey Part Number | 84650N-ND |
Manufacturer | |
Manufacturer Product Number | 84650N |
Description | 1/2DR LCK IMP EXT BAR 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bar | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM261.15300 | RM2,611.53 |
| Unit Price without VAT: | RM261.15300 |
|---|---|
| Unit Price with VAT: | RM287.26830 |

