
84833 | |
|---|---|
DigiKey Part Number | 84833-ND |
Manufacturer | |
Manufacturer Product Number | 84833 |
Description | SOCKET 6 POINT 22MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 22mm 1.97" (50.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 22mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 1.97" (50.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM100.74600 | RM1,007.46 |
| Unit Price without VAT: | RM100.74600 |
|---|---|
| Unit Price with VAT: | RM110.82060 |

