
84987 | |
|---|---|
DigiKey Part Number | 84987-ND |
Manufacturer | |
Manufacturer Product Number | 84987 |
Description | SOCKET 6 POINT 26MM 3.54" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 26mm 3.54" (90.0mm) |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 26mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 3.54" (90.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM136.28500 | RM1,362.85 |
| Unit Price without VAT: | RM136.28500 |
|---|---|
| Unit Price with VAT: | RM149.91350 |

