
86426 | |
|---|---|
DigiKey Part Number | 86426-ND |
Manufacturer | |
Manufacturer Product Number | 86426 |
Description | WRENCH ST RATCH 6-19MM ASST 14PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wrench Set, Ratcheting Wrench 6mm ~ 19mm Assorted Length |
Category | Measurement Type Metric |
Manufacturer Apex Tool Group | End - Size 6mm ~ 19mm |
Packaging Bulk | Length Assorted |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Wrench Set, Ratcheting | Features Set of 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,714.77000 | RM1,714.77 |
| Unit Price without VAT: | RM1,714.77000 |
|---|---|
| Unit Price with VAT: | RM1,886.24700 |

