
D650PK | |
|---|---|
DigiKey Part Number | D650PK-ND |
Manufacturer | |
Manufacturer Product Number | D650PK |
Description | SOLDERING GUN 200W 300W 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gun 200W, 300W 120V |
Category | Workstand Not Included |
Manufacturer Apex Tool Group | Tip Diameter 0.34" (8.6mm), 0.33" (8.3mm) |
Series | Power (Watts) 200W, 300W |
Packaging Bulk | Features Light |
Part Status Active | Voltage - Input 120V |
Type Gun | Includes Case |
Tip Temperature 900°F/1100°F (482°C/593°C) | Input Connector NEMA 5-15P |
Tip Type 6150, 6160, 7250 | Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM630.40000 | RM630.40 |
| Unit Price without VAT: | RM630.40000 |
|---|---|
| Unit Price with VAT: | RM693.44000 |

