
F3SCBL | |
|---|---|
DigiKey Part Number | 72-F3SCBL-ND |
Manufacturer | |
Manufacturer Product Number | F3SCBL |
Description | FOLDABLE THREE SHELF CART (LARGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polypropylene Folding Truck |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Folding Truck | |
Material | Polypropylene | |
Capacity | - | |
Wheel/Caster Diameter | 5" | |
Size / Dimension | 30.6" L x 20" W x 42.5" H | |
Color | Black, Red | |
Lift Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,181.96000 | RM1,181.96 |
| Unit Price without VAT: | RM1,181.96000 |
|---|---|
| Unit Price with VAT: | RM1,300.15600 |

