
PL100 | |
|---|---|
DigiKey Part Number | PL100-ND |
Manufacturer | |
Manufacturer Product Number | PL100 |
Description | TIP PRECISION ELEC .05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Precision For Modular Heaters |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Precision | |
Height | - | |
Width | 0.050" (1.28mm) | |
Length | 0.450" (11.43mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Modular Heaters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.33000 | RM37.33 |
| Unit Price without VAT: | RM37.33000 |
|---|---|
| Unit Price with VAT: | RM41.06300 |

