
PL138 | |
|---|---|
DigiKey Part Number | PL138-ND |
Manufacturer | |
Manufacturer Product Number | PL138 |
Description | TIP REPL .05X.66" NEEDLE TIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Needle, Tapered For |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Needle, Tapered |
Series | Width 0.050" (1.28mm) |
Packaging Bulk | Length 0.660" (16.76mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.04000 | RM37.04 |
| Unit Price without VAT: | RM37.04000 |
|---|---|
| Unit Price with VAT: | RM40.74400 |

