Soldering Tip Chisel, Stepped For Modular Heaters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL155

DigiKey Part Number
PL155-ND
Manufacturer
Manufacturer Product Number
PL155
Description
TIP STEPPED CHISEL PLATED .07
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel, Stepped For Modular Heaters
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel, Stepped
Height
-
Width
0.070" (1.78mm)
Length
0.660" (16.76mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Modular Heaters
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM39.61000RM39.61
Unit Price without VAT:RM39.61000
Unit Price with VAT:RM43.57100