R3164N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 0
Unit Price: RM44.49000
3/16" Slotted Screwdriver 7.63" (193.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3164N

DigiKey Part Number
R3164N-ND
Manufacturer
Manufacturer Product Number
R3164N
Description
SCREWDRIVER SLOTTED 3/16" 7.63"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/16" Slotted Screwdriver 7.63" (193.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/16"
Length - Blade
4.00" (101.6mm)
Length - Overall
7.63" (193.8mm)
Features
Chrome Finish
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
6RM57.34500RM344.07
Manufacturers Standard Package
Unit Price without VAT:RM57.34500
Unit Price with VAT:RM63.07950